Bahco 7809M-8 8 mm Square Hexagon Head Screw Socket Driver, 60mm Overall
- RS Stock No.:
- 171-695
- Mfr. Part No.:
- 7809M-8
- Brand:
- Bahco
Subtotal (1 unit)*
$31.46
(exc. GST)
$34.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.46 |
*price indicative
- RS Stock No.:
- 171-695
- Mfr. Part No.:
- 7809M-8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 8mm | |
| Product Type | Socket Driver | |
| Sub Type | Hexagon Head Screw | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 8mm | ||
Product Type Socket Driver | ||
Sub Type Hexagon Head Screw | ||
Drive Type Square | ||
Overall Length 60mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket Driver for 8 mm Hex Head Screw
The Bahco Tools 8 mm Square drive socket driver is an essential tool for precision work, expertly designed to cater to your fastening needs. This tool is perfect for those delicate tasks that require not only strength but also finesse, ensuring that your screws are handled with care and precision. Engineered from high performance alloy steel, it boasts a knurled shank that allows for effortless finger turning, making it ideal for free running fasteners. Whether you're a professional tradesperson or a DIY enthusiast, this socket driver offers the reliability and performance you need, wrapped up in a highly polished finish that not only looks appealing but also resists wear, ensuring longevity in your toolkit.
Knurled shank provides enhanced grip for manual turning
Complies with ISO 1174 and DIN 3120 standards
Highly polished finish for easy cleaning and maintenance
Retail packed on a plastic info card for easy storage and display
Related links
- Bahco 7809M-10 10 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-5 5 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-4 4 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-8-120 8 mm Bi-Hexagon, 120 mm Overall
- Bahco 7809M-14 14 mm Square, 60 mm Overall
- Bahco 7809M-19 19 mm Square, 60 mm Overall
- Bahco 7809M-9 9 mm Square, 60 mm Overall
