Bahco 1/2 in Square Joint, 72 mm Overall
- RS Stock No.:
- 305-5003
- Mfr. Part No.:
- 8166-1/2
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.36
(exc. GST)
$14.70
(inc. GST)
- RS Stock No.:
- 305-5003
- Mfr. Part No.:
- 8166-1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/2 in | |
| Type | Joint | |
| Drive Type | Square | |
| Overall Length | 72 mm | |
| Sub Type | Universal Joint | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/2 in | ||
Type Joint | ||
Drive Type Square | ||
Overall Length 72 mm | ||
Sub Type Universal Joint | ||
Finish Polished | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AR
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Bahco 8166 1/2 in Square T-Handle, 72 mm Overall
- Gedore 12.7 mm Square Joint, 72 mm Overall
- Bahco 1/2 in Square Extension, 250 mm Overall
- Bahco 1/2 in Drive 1/2 in 12 Point Square, 38mm Overall Length
- Bahco 1/4 in Drive Standard Square, 50.6mm Overall Length
- Bahco 1/2 in Square Ratchet Screwdriver, 440 mm length Polished Alloy Steel
- Bahco 1/2 in Ratchet with Ratchet Handle, 270mm Overall
- Bahco 1/2 in Ratchet with Straight Handle, 270mm Overall













