SAM C-140 3/4 in Square T-Handle Handle, 125mm Overall
- RS Stock No.:
- 271-0060
- Mfr. Part No.:
- C-140
- Brand:
- SAM
Subtotal (1 unit)*
$192.99
(exc. GST)
$212.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.99 |
*price indicative
- RS Stock No.:
- 271-0060
- Mfr. Part No.:
- C-140
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Handle | |
| Sub Type | T-Handle | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 3315, NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Handle | ||
Sub Type T-Handle | ||
Drive Type Square | ||
Overall Length 125mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 3315, NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/4 articulated tightening handle that the square is kept in the position cared by braked spring. The product has chrome polish and the length is 125 mm.
Using with the C125A stick pin
- RS Stock No. 2819191
- Mfr. Part No. 7756
Each
$64.06
- RS Stock No. 2819217
- Mfr. Part No. 905T-060-100
Each
$36.51
- RS Stock No. 2359710
- Mfr. Part No. J.240A
Each
$70.05
- RS Stock No. 2819185
- Mfr. Part No. 6954-5
Each
$29.09
Related links
- Facom K.140A 3/4 in Square Flexible Handle, 125mm Overall
- Bahco 905T-060-100 1/4 in Square T-Handle, 45 mm Overall
- Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle, 260 mm Overall
- Bahco 6954-5 1/4 in Square T-Handle, 125 mm Overall
- Wera Zyklop 8789 1/4 in Square Sliding T-Handle, 110mm Overall
- Facom S.229A 1/2 in Square T-Handle, 495 mm Overall
- Bahco 7756 3/8 in Square T-Handle, 150 mm Overall
- Bahco 8166 1/2 in Square T-Handle, 72 mm Overall












