Bahco 6954-5 1/4 in Square T-Handle Socket T-Handle, 125mm Overall
- RS Stock No.:
- 281-9185
- Mfr. Part No.:
- 6954-5
- Brand:
- Bahco
Subtotal (1 unit)*
$29.09
(exc. GST)
$32.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.09 |
*price indicative
- RS Stock No.:
- 281-9185
- Mfr. Part No.:
- 6954-5
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/4in | |
| Product Type | Socket T-Handle | |
| Sub Type | T-Handle | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 3315/1174, DIN 3122/3123/3120 and UNE 16512 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/4in | ||
Product Type Socket T-Handle | ||
Sub Type T-Handle | ||
Drive Type Square | ||
Overall Length 125mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 3315/1174, DIN 3122/3123/3120 and UNE 16512 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch Square Drive Sliding T-Handles with a highly polished finish and high-performance alloy steel construction, offer a durability.
100% Sliding
Standards approved are ISO 3315/1174, DIN 3122/3123/3120 and UNE 16512
Related links
- Bahco 905T-060-100 1/4 in Square T-Handle, 45 mm Overall
- Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle, 260 mm Overall
- SAM C-140 3/4 in Square T-Handle, 125mm Overall
- Bahco 7756 3/8 in Square T-Handle, 150 mm Overall
- Bahco 8166 1/2 in Square T-Handle, 72 mm Overall
- Wera Zyklop 8789 1/4 in Square Sliding T-Handle, 110mm Overall
- Bahco 8154-11 1/2 in Square T-Handle, 280 mm Overall
- Bahco Ring Wrench Short Handle
