STAHLWILLE 554 3/4 in Square Socket Accessory Handle, 132mm Overall
- RS Stock No.:
- 719-374
- Mfr. Part No.:
- 15060000
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$328.90
(exc. GST)
$361.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.90 |
*price indicative
- RS Stock No.:
- 719-374
- Mfr. Part No.:
- 15060000
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/4in | |
| Product Type | Handle | |
| Drive Type | Square | |
| Sub Type | Socket Accessory | |
| Overall Length | 132mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/4in | ||
Product Type Handle | ||
Drive Type Square | ||
Sub Type Socket Accessory | ||
Overall Length 132mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Flexible Head is a sophisticated tool engineered for precision and safety, Ideal for professionals tackling demanding assembly and repair tasks. Featuring a cutting-edge QuickRelease safety lock, this product ensures that insert tools remain securely in place until intentioned to release, streamlining tool changes efficiently. Crafted from Durable chrome alloy steel and chrome-plated for long-lasting performance, its thoughtful design allows for exceptional usage with handle number 558, catering to diverse operational needs. The product's Compact dimensions and lightweight design make it an indispensable addition to any toolkit, guaranteeing efficiency without compromising on safety and reliability.
QuickRelease safety lock prevents unintended loss of insert tools
Efficiently accommodates handle number 558 for versatile applications
Constructed from high-quality chrome alloy steel, ensuring durability
Chrome-plated finish enhances resistance to wear and corrosion
External square drive measures 3/4 inch, Ideal for standard fittings
Lightweight design at 795 g facilitates ease of use during extended tasks
Compact length of 132 mm allows for accessibility in tight spaces
Designed for seamless integration with calibration systems for precision work
Related links
- STAHLWILLE 556 3/4 in Square Socket Accessory, 61.50 mm Overall
- STAHLWILLE 561 3/4 in Square Socket Accessory, 109.00 mm Overall
- STAHLWILLE 413QR 1/4 in Square Socket Accessory, 440.00 mm Overall
- Facom 1/4 in Square Socket Accessory, 55 mm Overall
- Facom 1/4 in Square Socket Accessory, 100 mm Overall
- Bahco 7409Z-1/4 1/4 in Square Socket Accessory, 47 mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00 mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75.00 mm Overall
