Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 260mm Overall
- RS Stock No.:
- 171-722
- Mfr. Part No.:
- NS238-24-250
- Brand:
- Bahco
Subtotal (1 unit)*
$1,173.87
(exc. GST)
$1,291.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,173.87 |
*price indicative
- RS Stock No.:
- 171-722
- Mfr. Part No.:
- NS238-24-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 3/4in | |
| Product Type | Socket T-Handle | |
| Sub Type | Non-Sparking Drive Sliding T-Handle | |
| Drive Type | Square | |
| Overall Length | 260mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3315, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 3/4in | ||
Product Type Socket T-Handle | ||
Sub Type Non-Sparking Drive Sliding T-Handle | ||
Drive Type Square | ||
Overall Length 260mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3315, DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Drive Sliding T-handle Aluminium Bronze 250 mm
The Bahco Tools Non-sparking tool is a robust solution for professionals working in hazardous environments. Designed intricately, it features a 3/4 inch drive sliding T-handle that allows for ease of manoeuvrability, ensuring that tough tasks can be handled with precision.
Manufactured according to strict ISO and DIN standards for superior quality
Sliding T-handle allows for versatile grip and improved handling
Ideal for use with manually operated sockets
Related links
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle, 300 mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle, 250 mm Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 260 mm Overall
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle, 400mm Overall
- Gedore Plier Wrench 52 mm Jaw Capacity, Insulated Handle
- Bahco NS240-16-230 1/2 in Square Non-Sparking Drive Offset Handle, 230mm Overall
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension, 200 mm Overall
- Bahco NS236-24 3/4 in Square Non-Sparking Drive Universal Joint, 110 mm Overall
