Bahco 7760W-6 3/8 in Square Square Drive Extension Bar Socket T-Handle, 150mm Overall

Subtotal (1 unit)*

$50.82

(exc. GST)

$55.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.82

*price indicative

RS Stock No.:
281-9194
Mfr. Part No.:
7760W-6
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

3/8in

Product Type

Socket T-Handle

Sub Type

Square Drive Extension Bar

Drive Type

Square

Overall Length

150mm

Finish

Polished

Material

Steel

Standards/Approvals

DIN 3120, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 3/8 inch Square Drive Wobbler Extension Bar with a highly polished finish and high-performance alloy steel construction, offer a durability.

ISO 1174 and DIN 3120 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy