Facom K.140A 3/4 in Square Flexible Handle Socket Adapter, 125mm Overall
- RS Stock No.:
- 235-9820
- Mfr. Part No.:
- K.140A
- Brand:
- Facom
Subtotal (1 unit)*
$254.56
(exc. GST)
$280.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.56 |
*price indicative
- RS Stock No.:
- 235-9820
- Mfr. Part No.:
- K.140A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/4in | |
| Product Type | Socket Adapter | |
| Sub Type | Flexible Handle | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3315, ISO 3315, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/4in | ||
Product Type Socket Adapter | ||
Sub Type Flexible Handle | ||
Drive Type Square | ||
Overall Length 125mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 3315, ISO 3315, DIN 3122 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 3/4 inch drive hinged adaptor use with bars K.125 or K.126. Fastener rotation from any angle over 180°.
Joint 180°
Spring-steadied in any position
Finish: satin chrome
Related links
- SAM C-140 3/4 in Square T-Handle, 125mm Overall
- Facom J.140A 3/8 in Square Flexible Extension Bar, 260 mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle, 425mm Overall
- Facom R.216 1/4 in Square Flexible Extension, 150 mm Overall
- Facom K.149M 3/4 in Square Ratchet Handle
- Facom R.140A 1/4 in Square Swivel Handle, 150mm Overall
- Facom K.200E 3/4 in Square Adapter, 152mm Overall
- Facom K.215B 3/4 in Square Drive Extension, 400mm Overall
