Facom S.229A 1/2 in Square T-Handle Socket T-Handle, 495mm Overall
- RS Stock No.:
- 235-0530
- Mfr. Part No.:
- S.229A
- Brand:
- Facom
Subtotal (1 unit)*
$133.20
(exc. GST)
$146.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.20 |
*price indicative
- RS Stock No.:
- 235-0530
- Mfr. Part No.:
- S.229A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket T-Handle | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | T-Handle | |
| Overall Length | 495mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket T-Handle | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type T-Handle | ||
Overall Length 495mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom S.A series tee with universal joint has a drive size of 1/2 inch. It has bright chrome finish.
Universal joint for high torques
Overall length 495 mm
- RS Stock No. 2359937
- Mfr. Part No. M.120A
Each
$260.97
- RS Stock No. 1271156
- Mfr. Part No. 05003636001
Each
$39.42
- RS Stock No. 2819208
- Mfr. Part No. 8166
Each
$84.39
- RS Stock No. 2350209
- Mfr. Part No. M.120SR
Each
$1,745.09
Related links
- Bahco 8166 1/2 in Square T-Handle, 72 mm Overall
- Bahco 8154-11 1/2 in Square T-Handle, 280 mm Overall
- Facom S.228 1/2 in Square Extra Long T-Handle With Universal Joint, 700 mm Overall
- Facom J.120A 3/8 in Square Sliding T-Handle, 200 mm Overall
- Bahco 905T-060-100 1/4 in Square T-Handle, 45 mm Overall
- Bahco 7756 3/8 in Square T-Handle, 150 mm Overall
- SAM C-140 3/4 in Square T-Handle, 125mm Overall
- Bahco 6954-5 1/4 in Square T-Handle, 125 mm Overall












