Facom J.217RC 3/8 in Square Locking Extension Bar Extension, 500mm Overall

Subtotal (1 unit)*

$137.53

(exc. GST)

$151.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.53

*price indicative

RS Stock No.:
235-9698
Mfr. Part No.:
J.217RC
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/8in

Product Type

Extension

Sub Type

Locking Extension Bar

Drive Type

Square

Overall Length

500mm

Finish

Bright Chrome

Material

Steel

Standards/Approvals

ISO 3316, NF ISO 3316, DIN 3123, ASME B107.10

Non Compliant

COO (Country of Origin):
TW
The Facom 3/8 inch drive locking extensions locking mechanism and finish bright chrome.

Diameter: 18mm

Length: 500mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy