Facom R.350RCK 1/4 in Square Locking Extension Bar Socket Extension, 350mm Overall
- RS Stock No.:
- 235-0440
- Mfr. Part No.:
- R.350RCK
- Brand:
- Facom
Subtotal (1 unit)*
$109.82
(exc. GST)
$120.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 37 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.82 |
*price indicative
- RS Stock No.:
- 235-0440
- Mfr. Part No.:
- R.350RCK
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Extension | |
| Drive Size | 1/4in | |
| Sub Type | Locking Extension Bar | |
| Drive Type | Square | |
| Overall Length | 350mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Extension | ||
Drive Size 1/4in | ||
Sub Type Locking Extension Bar | ||
Drive Type Square | ||
Overall Length 350mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom R.RCK series locking extension has a drive size of 1/4 inch. It enables FOD restriction. It has shiny chrome finish.
Safety locking mechanism
No risk loss of sockets
Knurling makes it easy operation
- RS Stock No. 2505872
- Mfr. Part No. R.215
Each
$26.30
- RS Stock No. 1358867
- Mfr. Part No. B-54673
Each
$14.94
- RS Stock No. 1883759
- Mfr. Part No. R.210S
Each
$35.13
- RS Stock No. 3232705
- Mfr. Part No. 05040001001
Each
$43.82
Related links
- Facom R.55RCK 1/4 in Square Locking Extension Bar, 55mm Overall
- Facom R.217RC 1/4 in Square Locking Extension Bar, 250mm Overall
- Facom R.210RC 1/4 in Square Locking Extension Bar, 100mm Overall
- Facom 1/4 in Square Locking Extension Bar, 150 mm Overall
- Facom J.455RCK 3/8 in Square Locking Extension Bar, 455mm Overall
- Facom J.75RCK 3/8 in Square Locking Extension Bar, 75mm Overall
- Facom J.217RC 3/8 in Square Locking Extension Bar, 500mm Overall
- Facom R.209S 1/4 in Square Wobble Extension Bar, 55 mm Overall












