Facom J.455RCK 3/8 in Square Locking Extension Bar Socket Extension, 455mm Overall

Subtotal (1 unit)*

$141.50

(exc. GST)

$155.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 02 November 2026
  • Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.50

*price indicative

RS Stock No.:
235-0963
Mfr. Part No.:
J.455RCK
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/8in

Product Type

Socket Extension

Sub Type

Locking Extension Bar

Drive Type

Square

Overall Length

455mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom J.RCK series locking extension has a drive size of 3/8 inch. It enables FOD restriction. It has shiny chrome finish.

Safety locking mechanism

No risk loss of sockets

Knurling makes it easy operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy