Facom J.75RCK 3/8 in Square Locking Extension Bar Extension, 75mm Overall
- RS Stock No.:
- 235-4906
- Mfr. Part No.:
- J.75RCK
- Brand:
- Facom
Subtotal (1 unit)*
$68.62
(exc. GST)
$75.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.62 |
*price indicative
- RS Stock No.:
- 235-4906
- Mfr. Part No.:
- J.75RCK
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Extension | |
| Drive Size | 3/8in | |
| Sub Type | Locking Extension Bar | |
| Drive Type | Square | |
| Overall Length | 75mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Extension | ||
Drive Size 3/8in | ||
Sub Type Locking Extension Bar | ||
Drive Type Square | ||
Overall Length 75mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
Related links
- Facom J.455RCK 3/8 in Square Locking Extension Bar, 455mm Overall
- Facom J.217RC 3/8 in Square Locking Extension Bar, 500mm Overall
- SAM 3/8 in Square Extension Bar, 75mm Overall
- Facom R.350RCK 1/4 in Square Locking Extension Bar, 350mm Overall
- Facom R.217RC 1/4 in Square Locking Extension Bar, 250mm Overall
- Facom 1/4 in Square Locking Extension Bar, 150 mm Overall
- Teng Tools 1/2 Square Extension Bar, 75mm Overall
- SAM 1/4 in Square Extension Bar, 75mm Overall
