Facom 1/4 in Square Locking Extension Bar Extension, 150mm Overall
- RS Stock No.:
- 831-113
- Mfr. Part No.:
- R.215RC
- Brand:
- Facom
Subtotal (1 unit)*
$63.11
(exc. GST)
$69.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.11 |
*price indicative
- RS Stock No.:
- 831-113
- Mfr. Part No.:
- R.215RC
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Extension | |
| Drive Size | 1/4in | |
| Sub Type | Locking Extension Bar | |
| Drive Type | Square | |
| Overall Length | 150mm | |
| Finish | Bright Chrome | |
| Standards/Approvals | ASME B107.10, NF ISO 3316, DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Extension | ||
Drive Size 1/4in | ||
Sub Type Locking Extension Bar | ||
Drive Type Square | ||
Overall Length 150mm | ||
Finish Bright Chrome | ||
Standards/Approvals ASME B107.10, NF ISO 3316, DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Locking Extension, 1/4" Sq Drive
1/4" square drive patented locking extension which prevents possible damage to machinery when approaching or withdrawing the tool by eliminating the risk of losing sockets. Especially useful when working in confined environments. Length 150mm.
Related links
- Facom R.215 1/4 in Square Extension Bar, 150 mm Overall
- Bahco 6960F-6 1/4 in Square Square Drive Extension Bar, 150 mm Overall
- Bahco 7760W-6 3/8 in Square Square Drive Extension Bar, 150 mm Overall
- Facom R.350RCK 1/4 in Square Locking Extension Bar, 350mm Overall
- Facom R.55RCK 1/4 in Square Locking Extension Bar, 55mm Overall
- Facom R.217RC 1/4 in Square Locking Extension Bar, 250mm Overall
- Facom R.210RC 1/4 in Square Locking Extension Bar, 100mm Overall
- Facom J.455RCK 3/8 in Square Locking Extension Bar, 455mm Overall
