Facom K.126A 19.05 mm Square Extension Bar Socket Ratchet, 500mm Overall

Subtotal (1 unit)*

$83.69

(exc. GST)

$92.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.69

*price indicative

RS Stock No.:
235-9819
Mfr. Part No.:
K.126A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

19.05mm

Product Type

Socket Ratchet

Drive Type

Square

Sub Type

Extension Bar

Overall Length

500mm

Finish

Satin Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom bar for 3/4 inch ratchet which is use as extension handles on ratchet K.151B, as well as on handles K.140A and K.200E.

Finish: satin chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy