Bahco SS242 6.35 mm Square Reversible Ratchet Ratchet Spanner, 200mm Overall
- RS Stock No.:
- 187-6892
- Mfr. Part No.:
- SS242-08-200
- Brand:
- Bahco
Subtotal (1 unit)*
$409.79
(exc. GST)
$450.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.79 |
*price indicative
- RS Stock No.:
- 187-6892
- Mfr. Part No.:
- SS242-08-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 6.35mm | |
| Product Type | Ratchet Spanner | |
| Drive Type | Square | |
| Sub Type | Reversible Ratchet | |
| Overall Length | 200mm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 6.35mm | ||
Product Type Ratchet Spanner | ||
Drive Type Square | ||
Sub Type Reversible Ratchet | ||
Overall Length 200mm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 3315 | ||
- COO (Country of Origin):
- CN
Reversible ratchets
High strength and hardness
Excellent corrosion resistance
Magnetic
Related links
- Bahco SS242 0.5 in Square Reversible Ratchet, 245mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200 mm Overall
- SAM 3810 3/8 in Square Torque Wrench Ratchet, 200 mm Overall
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 200 mm Overall 15 mm
- Facom Ratchet Ring Spanner 15.88 x 17.46 mm, 200 mm Overall
- Bahco Reversible Ratchet Spanner Head 1/2 in
- Bahco Reversible Ratchet Spanner Head 3/4 in
