Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- RS Stock No.:
- 265-0963
- Distrelec Article No.:
- 302-22-915
- Mfr. Part No.:
- E32-TC200A 2M
- Brand:
- Omron
Subtotal (1 unit)**
$111.56
(exc. GST)
$122.72
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
45 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $111.56 |
**price indicative
- RS Stock No.:
- 265-0963
- Distrelec Article No.:
- 302-22-915
- Mfr. Part No.:
- E32-TC200A 2M
- Brand:
- Omron
Related links
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 390 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Plastic Fibre Optic Sensor 3 mm, IP67
- Omron Plastic Fibre Optic Sensor 90 mm, IP67
- Omron Plastic Fibre Optic Sensor, IP67
- Omron Plastic Fibre Optic Sensor 900 mm, IP67