Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200mm Overall
- RS Stock No.:
- 602-595
- Mfr. Part No.:
- 6236950
- Brand:
- Gedore
Subtotal (1 unit)*
$193.62
(exc. GST)
$212.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.62 |
*price indicative
- RS Stock No.:
- 602-595
- Mfr. Part No.:
- 6236950
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Reversible Ratchet | |
| Drive Size | 3/8in | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 200mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Reversible Ratchet | ||
Drive Size 3/8in | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 200mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Reversible ratchet 3/8 inch is a robust tool designed for both industrial and commercial vehicle applications. Engineered to meet DIN 3122 and ISO 3315 standards, this ratchet features a lowered switch lever for seamless operation. Its built-in locking mechanism engages automatically in both clockwise and anti-clockwise directions, enhancing usability. The ratchet is crafted from high-quality chrome-vanadium steel (31CrV3) and boasts a chrome-plated finish for durability. With a non-slip, two-component handle and a convenient suspension hole, this tool ensures a comfortable grip and easy storage. Whether in a professional workshop or on-site repairs, this ratchet is equipped to handle demanding tasks effortlessly.
Robust design suitable for industrial and commercial use
Accordance with DIN 3122 and ISO 3315 standards ensures reliability
Low switch lever allows for effortless operation
Locking mechanism engages automatically for improved control
Push button release for quick adjustments
Non slip, two component handle enhances comfort and grip
Equipped with a suspension hole for easy storage
Made of high quality chrome vanadium steel for exceptional strength
Related links
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200 mm Overall
- Gedore 3/4 in Reversible Ratchet with Ratchet Handle, 625 mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 24 mm Reversible Ratchet with Ratchet Handle, 620 mm Overall
- HAZET 8816P 3/8 in Reversible Ratchet with Dual Component Handle, 199 mm Overall
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 270 mm Overall
- Gedore 1993 1/2 in Ratchet with Ratchet Handle, 270mm Overall
- Gedore Ratchet with Ratchet Handle, 500mm Overall
