SAM 3810 3/8 in Square Torque Wrench Ratchet Ratchet Spanner, 200mm Overall
- RS Stock No.:
- 282-8445
- Mfr. Part No.:
- 3810
- Brand:
- SAM
Subtotal (1 unit)*
$409.10
(exc. GST)
$450.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.10 |
*price indicative
- RS Stock No.:
- 282-8445
- Mfr. Part No.:
- 3810
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Spanner | |
| Drive Size | 3/8in | |
| Sub Type | Torque Wrench Ratchet | |
| Drive Type | Square | |
| Overall Length | 200mm | |
| Finish | Metallic | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Spanner | ||
Drive Size 3/8in | ||
Sub Type Torque Wrench Ratchet | ||
Drive Type Square | ||
Overall Length 200mm | ||
Finish Metallic | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Ratchet is a torque wrench ratchet to trigger spark plug with square drive of 3/8 inch.
Ratchet head with manual approach
Trigger at 25 Nm
- RS Stock No. 2359826
- Mfr. Part No. K.151AR
Each
$131.40
- RS Stock No. 0810270
- Mfr. Part No. M380011-C
Each
$59.40
- RS Stock No. 1883732
- Mfr. Part No. J.120A
Each
$45.94
- RS Stock No. 0495394
- Mfr. Part No. 05003592001
Each
$73.30
Related links
- Bahco SS242 6.35 mm Square Reversible Ratchet, 200 mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200 mm Overall
- SAM Smart Torque Wrench 3/8 in Drive 230mm Overall
- Facom J.161RN 3/8 in Square Ratchet Repair Kit, 200 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 200 mm Overall 15 mm
- Facom Ratchet Ring Spanner 15.88 x 17.46 mm, 200 mm Overall
- SAM Dial Torque Wrench 45689 in Drive 530mm Overall
- RS PRO Click Torque Wrench 3/8 in Drive 367mm Overall












