Facom Ratchet Ring Spanner 15.88 x 17.46 mm, 200mm Overall
- RS Stock No.:
- 236-2427
- Mfr. Part No.:
- 65.5/8X11/16
- Brand:
- Facom
Subtotal (1 unit)*
$162.09
(exc. GST)
$178.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $162.09 |
*price indicative
- RS Stock No.:
- 236-2427
- Mfr. Part No.:
- 65.5/8X11/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Ratchet Spanner | |
| Product Type | Ratchet Ring Spanner | |
| Size | 15.88 x 17.46 mm | |
| Unit of Measure | Imperial | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Ratchet Spanner | ||
Product Type Ratchet Ring Spanner | ||
Size 15.88 x 17.46 mm | ||
Unit of Measure Imperial | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 200mm | ||
Finish Chrome | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 65 series has 15° hinged ratchet ring wrench. The size of this ring wrench is 5/8x11/16 in and the overall length of the wrench is the 200 mm.
Compact ratchet mechanism and reversible by lever
Satin chrome finish
Related links
- Facom Ring Spanner 15.88 x 17.46 mm, 210 mm Overall
- Facom Ring Spanner 15.88 x 17.46 mm, 258 mm Overall
- Facom Ratchet Ring Spanner 9.53 x 11.11 mm, 150 mm Overall
- Facom Ratchet Ring Spanner 1/4 to 15/16, 180 mm Overall
- Facom Ratchet Ring Spanner 6.35 x 7.94 mm, 115 mm Overall
- Facom Ratchet Ring Spanner 19.05 x 20.64 mm, 245 mm Overall
- Facom Ratchet Ring Spanner 22.35 x 23.88 mm, 260 mm Overall
- Facom Ratchet Ring Spanner 6 x 7 mm, 115 mm Overall
