Bahco Reversible Ratchet Spanner Head, 14 x 18 mm Insert, 3/4 in

Subtotal (1 unit)*

$380.00

(exc. GST)

$418.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.00

*price indicative

RS Stock No.:
284-464
Mfr. Part No.:
14F-3/4
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Reversible Ratchet

Size

3/4 in

Insert Size

14 x 18 mm

For Use With

IZO-D, 7465, TAWM14, TAWM24, 74W9, 74W14, TAW9, 74P14, TAWM9, TAW14, TAW24, 74P9

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Fixed Square Head with Rectangular Connector offers enhanced accessibility, providing more width and height clearance compared to standard ratchet inserts. This fixed square drive design ensures greater ease of use in tight spaces, allowing for efficient handling and better torque application, making it ideal for tasks requiring precision and access in challenging areas.

Insert is fixed to the torque wrench by a spring loaded retractable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy