Teng Tools M380022W-C 3 Extension Bar Extension, 255mm Overall
- RS Stock No.:
- 810-272
- Mfr. Part No.:
- M380022W-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$47.26
(exc. GST)
$51.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.26 |
*price indicative
- RS Stock No.:
- 810-272
- Mfr. Part No.:
- M380022W-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 3 | |
| Sub Type | Extension Bar | |
| Overall Length | 255mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 3 | ||
Sub Type Extension Bar | ||
Overall Length 255mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools extension bar is a versatile tool designed for working in confined spaces, providing optimal flexibility and reach for socket applications. Its robust construction ensures durability and reliability during use.
Made from chrome vanadium steel for enhanced strength
Ball point end allows for angled socket engagement
Ideal for use in confined spaces for improved accessibility
Satin finish enhances grip when handling sockets
Related links
- Teng Tools 1/2 Extension Bar, 255mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- Teng Tools M340020S-C 3 Extension Bar, 100mm Overall
- Teng Tools 3 Extension Bar, 200mm Overall
- STAHLWILLE 4018754141289 1/2 in Square Extension Bar, 255mm Overall
- Teng Tools M340070-C 3/4 in Extension Bar, 480mm Overall
- Teng Tools 3 Extension Bar, 400mm Overall
- Teng Tools 940022-C 3/4 in Extension Bar, 175mm Overall
