KNITTER-SWITCH PCB Slide Switch SPST 350 mA @ 30 V dc Slide

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-8949
Mfr. Part No.:
MFP 140
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

SPST

Mounting Type

PCB

Contact Current Rating

350 mA @ 30 V dc

Terminal Type

PC Pin

Actuator Type

Slide

Length

18.2mm

Width

5.6mm

Depth

11mm

Dimensions

18.2 x 5.6 x 11mm

Contact Resistance

20mΩ

Mechanical Life

10000Operations

Voltage Rating

30V dc

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Actuator Material

Polyamide

Maximum Operating Temperature

+85°C

Contact Material

Copper Alloy

COO (Country of Origin):
CN

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy