KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- RS Stock No.:
- 913-8996
- Mfr. Part No.:
- MFP 161 D
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$12.11
(exc. GST)
$13.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $2.422 | $12.11 | - |
| 50 - 120 | $2.388 | $11.94 | 1% |
| 125 - 245 | $2.272 | $11.36 | 6% |
| 250 + | $2.194 | $10.97 | 9% |
*price indicative
- RS Stock No.:
- 913-8996
- Mfr. Part No.:
- MFP 161 D
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA, 350mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Length | 11.6mm | |
| Width | 7.5mm | |
| Series | MFP | |
| Standards/Approvals | RoHS | |
| Depth | 7.5mm | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phosphor Bronze | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 300mA, 350mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Length 11.6mm | ||
Width 7.5mm | ||
Series MFP | ||
Standards/Approvals RoHS | ||
Depth 7.5mm | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phosphor Bronze | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Knitter-Switch Miniature Slide Switches MFP
Product Description
Knitter-Switch miniature slide switches offer silver plated terminals and contacts for improved contacts. The MFP range has a mechanical life of 10000 cycles and non-shorting contact timing. These switches have a plastic body.
Features and Benefits
10000 cycles.
Non-shorting.
Silver plated terminals and contacts.
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA 500 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500mA Phosphor Bronze Gold Plated
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500A Phosphor Bronze Gold Plated
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
