KNITTER-SWITCH PCB Slide Switch DPST Slide

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-8987
Mfr. Part No.:
MFP 2320-R
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

DPST

Mounting Type

PCB

Terminal Type

PC Pin

Actuator Type

Slide

Length

19.5mm

Width

12mm

Depth

7mm

Dimensions

19.5 x 12 x 7mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy