KNITTER-SWITCH PCB Slide Switch SPST 350mA
- RS Stock No.:
- 702-3609
- Mfr. Part No.:
- MFP120-R
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.76
(exc. GST)
$9.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 105 unit(s) shipping from 23 November 2026
- Plus 205 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.752 | $8.76 | - |
| 250 - 495 | $1.728 | $8.64 | $6.00 |
| 500 - 1245 | $1.686 | $8.43 | $33.00 |
| 1250 + | $1.636 | $8.18 | $145.00 |
*price indicative
- RS Stock No.:
- 702-3609
- Mfr. Part No.:
- MFP120-R
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Switch Contact Current | 350mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Width | 10mm | |
| Series | MFP | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Switch Contact Current 350mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Width 10mm | ||
Series MFP | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
Copper alloy contacts with silver-plate over nickel barrier
Non-shorting contact timing
Black slide colour
Related links
- KNITTER-SWITCH PCB Slide Switch SPST 350 mA
- KNITTER-SWITCH PCB Slide Switch SPST 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 350 mA Plastic
- KNITTER-SWITCH PCB Slide Switch SPST 350mA Copper
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500mA Phosphor Bronze Gold Plated
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch DPST 350 mA
