KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA Phosphor Bronze
- RS Stock No.:
- 913-9003
- Mfr. Part No.:
- MFP 421 N-RA
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$17.32
(exc. GST)
$19.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $3.464 | $17.32 | - |
| 50 - 120 | $3.368 | $16.84 | 2% |
| 125 - 245 | $3.278 | $16.39 | 5% |
| 250 + | $3.116 | $15.58 | 10% |
*price indicative
- RS Stock No.:
- 913-9003
- Mfr. Part No.:
- MFP 421 N-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 200mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On-On | |
| Width | 10.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.8mm | |
| Length | 14.6mm | |
| Series | MFP | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 200mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On-On | ||
Width 10.8mm | ||
Standards/Approvals RoHS | ||
Depth 10.8mm | ||
Length 14.6mm | ||
Series MFP | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Actuator Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.
Related links
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA 500 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500A Phosphor Bronze Gold Plated
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500mA Phosphor Bronze Gold Plated
