KNITTER-SWITCH PCB Slide Switch DPST 350mA Phosphor Bronze
- RS Stock No.:
- 913-8980
- Mfr. Part No.:
- MFP 2424
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$12.78
(exc. GST)
$14.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $2.556 | $12.78 | - |
| 50 - 120 | $2.45 | $12.25 | 4% |
| 125 - 245 | $2.352 | $11.76 | 7% |
| 250 + | $2.302 | $11.51 | 9% |
*price indicative
- RS Stock No.:
- 913-8980
- Mfr. Part No.:
- MFP 2424
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPST | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Contact Current | 350mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On-On-On | |
| Series | MFP | |
| Depth | 9.2mm | |
| Length | 18mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPST | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Contact Current 350mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On-On-On | ||
Series MFP | ||
Depth 9.2mm | ||
Length 18mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Actuator Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Polyoxymethylene
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350mA Copper
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
