C & K Surface Slide Switch SPDT On-On 300mA

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.75

View bulk pricing options

Subtotal (1 tape of 5 units)*

$8.60

(exc. GST)

$9.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 185 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$1.72$8.60-
25 - 95$1.65$8.25$1.75
100 - 495$1.512$7.56$20.80
500 - 995$1.412$7.06$154.00
1000 +$1.314$6.57$406.00

*price indicative

Packaging Options:
RS Stock No.:
262-4410
Mfr. Part No.:
PCM12SMTBR
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

On-On

Switch Contact Current

300mA

Illuminated

No

Contact DC Voltage

6V dc

Series

PCM

Standards/Approvals

RoHS Compliant

Mechanical Life

10Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The C & K Ultra miniature surface mount slide switches used for computer peripherals, network products, telecommunication products and test and measurement equipment. Ultra miniature surface mount slide switches provides long lasting and low profile operation. PCM switches are available in SPDT or SP3T models. And also available in tape and reel packaging form.

Electrical life of product is 10000 cycles

Contact resistance is 70 ohm maximum

Dielectric strength is 500 VAC minimum

Slider is made up of nylon material

RoHS compliant

  • RS Stock No. 2624410P
  • Mfr. Part No. PCM12SMTBR
Each (Supplied on a Reel)
$1.72
  • RS Stock No. 2624403
  • Mfr. Part No. AYZ0102AURLC
Each (On a Tape of 2)
$2.205
  • RS Stock No. 2624403P
  • Mfr. Part No. AYZ0102AURLC
Each (Supplied on a Reel)
$2.205
  • RS Stock No. 2624405P
  • Mfr. Part No. JS102011JCBN
Each (Supplied on a Reel)
$3.365

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy