C & K Surface Slide Switch SPDT On-On 100mA Glass Filled Nylon 4/6
- RS Stock No.:
- 262-4402
- Mfr. Part No.:
- AYZ0102AURLC
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$5,396.00
(exc. GST)
$5,936.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 64,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $1.349 | $5,396.00 | - |
| 8000 + | $1.276 | $5,104.00 | 5% |
*price indicative
- RS Stock No.:
- 262-4402
- Mfr. Part No.:
- AYZ0102AURLC
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | On-On | |
| Switch Contact Current | 100mA | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | 2P, DT, 1P, 3T | |
| Series | AYZ | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Operations | |
| Actuator Material | Glass Filled Nylon 4/6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation On-On | ||
Switch Contact Current 100mA | ||
Contact DC Voltage 12V dc | ||
Switch Configuration 2P, DT, 1P, 3T | ||
Series AYZ | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Operations | ||
Actuator Material Glass Filled Nylon 4/6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The C & K Miniature Slide Switches has low profile and are available in single or double pole models and double or triple throw models. Makers of computer peripherals, network products, telecommunication products, test and measurement equipment choose the AYZ series. Due to this high performance and reliability of operation can be possible.
Maximum switching power is 1.2
Maximum switching voltage is 12 VDC
Maximum switching current is 100 mA
Mechanical life is 10000 operations
Tape and reel packaging
Glass filled nylon material used for housing
- RS Stock No. 2624403P
- Mfr. Part No. AYZ0102AURLC
Each (Supplied on a Reel)
$2.205
- RS Stock No. 2624403
- Mfr. Part No. AYZ0102AURLC
Each (On a Tape of 2)
$2.205
- RS Stock No. 0678098
- Mfr. Part No. AYZ0103AGRLC
1 Reel of 200
$785.62
- RS Stock No. 2624410P
- Mfr. Part No. PCM12SMTBR
Each (Supplied on a Reel)
$1.72
Related links
- C & K Surface Slide Switch SPDT On-On 100 mA Glass Filled Nylon 4/6
- C & K Surface Mount Slide Switch SP3T 100mA Glass Filled Nylon 4/6
- C & K Surface Slide Switch SPDT Momentary On-On 300 mA 4/6 Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT On-On 300 mA Nylon
- C & K Surface Slide Switch DPDT On-On 3 A Nylon











