KNITTER-SWITCH PCB Slide Switch On-On-On 300mA Polyamide
- RS Stock No.:
- 913-9012
- Mfr. Part No.:
- MFP 213 P
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $1.312 | $6.56 | - |
| 50 - 120 | $1.282 | $6.41 | 2% |
| 125 - 245 | $1.232 | $6.16 | 6% |
| 250 + | $1.192 | $5.96 | 9% |
*price indicative
- RS Stock No.:
- 913-9012
- Mfr. Part No.:
- MFP 213 P
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On-On | |
| Series | MFP | |
| Length | 12.6mm | |
| Standards/Approvals | RoHS | |
| Width | 6.8mm | |
| Depth | 8.7mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On-On | ||
Series MFP | ||
Length 12.6mm | ||
Standards/Approvals RoHS | ||
Width 6.8mm | ||
Depth 8.7mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT On-On-On 100 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 200mA Copper
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch SPST On-On-On 200 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST 350mA Copper
