C & K Surface Slide Switch SPDT (On)-(On) 300mA Nylon
- RS Stock No.:
- 257-0627
- Mfr. Part No.:
- JS102011JAQN
- Brand:
- C & K
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$915.00
(exc. GST)
$1,006.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.915 | $915.00 |
*price indicative
- RS Stock No.:
- 257-0627
- Mfr. Part No.:
- JS102011JAQN
- Brand:
- C & K
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
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 300mA | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | (On)-(On) | |
| Standards/Approvals | RoHS | |
| Series | JS | |
| Mechanical Life | 5000Cycles | |
| Actuator Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 300mA | ||
Contact DC Voltage 30V dc | ||
Switch Configuration (On)-(On) | ||
Standards/Approvals RoHS | ||
Series JS | ||
Mechanical Life 5000Cycles | ||
Actuator Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 300 mA current rating and 6 VDC voltage rating, SPDT contact configuration with SMT mounting type.
Positive detent
Low profile
IR reflow to 260º solder profile
- RS Stock No. 2570631
- Mfr. Part No. JS102011JCQN
Each (On a Tape of 5)
$1.568
- RS Stock No. 2570631P
- Mfr. Part No. JS102011JCQN
Each (Supplied on a Reel)
$1.568
- RS Stock No. 2570672
- Mfr. Part No. OS102011MA1QS1
Each (In a Pack of 5)
$1.578
- RS Stock No. 2624405P
- Mfr. Part No. JS102011JCBN
Each (Supplied on a Reel)
$3.92
Related links
- C & K Surface Slide Switch SPDT On-On 300 mA Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300 mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 300 mA
- C & K Surface Slide Switch SPDT On-On 100 mA Glass Filled Nylon 4/6
- C & K Surface Slide Switch SPDT Momentary On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 0.3 A