C & K Surface Slide Switch SPDT (On)-(On) 300mA 4/6 Nylon

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-0629
Mfr. Part No.:
JS102011JCQN
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

(On)-(On)

Switch Contact Current

300mA

Contact DC Voltage

6V dc

Contact AC Voltage

500V ac

Length

8.5mm

Width

3.5mm

Depth

3.6mm

Standards/Approvals

No

Series

JS Series

Mechanical Life

5000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

4/6 Nylon

COO (Country of Origin):
CN
The C & K slide switch has standard actuator type, 300 mA current rating and 6 VDC voltage rating, SPDT contact configuration with SMT mounting type.

Positive detent

Low profile

IR reflow to 260º solder profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy