C & K Surface Slide Switch SPDT On-On 300mA
- RS Stock No.:
- 262-4409
- Mfr. Part No.:
- PCM12SMTBR
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 7000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$3,692.50
(exc. GST)
$4,060.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 647,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $1.055 | $3,692.50 | - |
| 7000 + | $0.997 | $3,489.50 | 5% |
*price indicative
- RS Stock No.:
- 262-4409
- Mfr. Part No.:
- PCM12SMTBR
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Switch Operation | On-On | |
| Switch Contact Current | 300mA | |
| Illuminated | No | |
| Contact DC Voltage | 6V dc | |
| Standards/Approvals | RoHS Compliant | |
| Series | PCM | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Switch Operation On-On | ||
Switch Contact Current 300mA | ||
Illuminated No | ||
Contact DC Voltage 6V dc | ||
Standards/Approvals RoHS Compliant | ||
Series PCM | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The C & K Ultra miniature surface mount slide switches used for computer peripherals, network products, telecommunication products and test and measurement equipment. Ultra miniature surface mount slide switches provides long lasting and low profile operation. PCM switches are available in SPDT or SP3T models. And also available in tape and reel packaging form.
Electrical life of product is 10000 cycles
Contact resistance is 70 ohm maximum
Dielectric strength is 500 VAC minimum
Slider is made up of nylon material
RoHS compliant
- RS Stock No. 2624410P
- Mfr. Part No. PCM12SMTBR
Each (Supplied on a Reel)
$1.72
- RS Stock No. 2624410
- Mfr. Part No. PCM12SMTBR
Each (On a Tape of 5)
$1.72
- RS Stock No. 2443255
- Mfr. Part No. 8SS1011-Z
Each
$8.39
- RS Stock No. 2443258
- Mfr. Part No. 8SS1012-Z
Each
$6.15
Related links
- C & K Surface Slide Switch SPDT On-On 0.3 A
- C & K Surface Slide Switch SPDT On-On 300 mA
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT On-On 100 mA Glass Filled Nylon 4/6
- C & K Surface Slide Switch SPDT On-On 300 mA Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300 mA 4/6 Nylon
- C & K Surface Slide Switch DP3T On-On-On 300mA Copper









