C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- RS Stock No.:
- 154-6136
- Distrelec Article No.:
- 304-29-188
- Mfr. Part No.:
- JS202011CQN
- Brand:
- C & K
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$75.43
(exc. GST)
$82.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $7.543 | $75.43 |
| 250 - 490 | $7.41 | $74.10 |
| 500 + | $7.292 | $72.92 |
*price indicative
- RS Stock No.:
- 154-6136
- Distrelec Article No.:
- 304-29-188
- Mfr. Part No.:
- JS202011CQN
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 6V dc | |
| Switch Configuration | On-On | |
| Length | 9mm | |
| Series | JS | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 3.5mm | |
| Mechanical Life | 5000Cycles | |
| Actuator Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact DC Voltage 6V dc | ||
Switch Configuration On-On | ||
Length 9mm | ||
Series JS | ||
Width 3.3mm | ||
Standards/Approvals RoHS, UL | ||
Depth 3.5mm | ||
Mechanical Life 5000Cycles | ||
Actuator Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
C&K Slide Switch
The C&K slide switch is a surface mount double pole double throw (DPDT) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 300mA current rating and 9mm length.
Features and Benefits
• 3.5mm depth
• 500VAC dielectric strength
• Less space required
• Nylon is used as contact material
• Service temperature ranges between -40°C and 85°C
Applications
• Telecommunication
• Computer peripherals
• Instrumentation
• Thermostat select switch
- RS Stock No. 1544699
- Mfr. Part No. JS202011AQN
Each (In a Pack of 10)
$1.055
- RS Stock No. 1543594
- Mfr. Part No. L202021MA04Q
Each
$10.57
- RS Stock No. 1238915
- Mfr. Part No. SSSS222700
Each (In a Pack of 5)
$2.228
- RS Stock No. 0685750
- Mfr. Part No. S602121MS04G
1 Pack of 25
$878.94
Related links
- C & K Through Hole Slide Switch DPDT Latching 300 mA Nylon
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
- Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA
- Alps Alpine Surface Slide Switch DPDT Latching 300 mA
- TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @ 115 V ac Slide
- C & K Through Hole Slide Switch DPDT Latching 4 A Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300 mA Nylon











