- RS Stock No.:
- 153-4125
- Mfr. Part No.:
- JS202011SCQN
- Brand:
- C & K
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 1000
$571.43
(exc. GST)
$628.57
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 1 | $571.43 | $0.571 |
2 - 3 | $558.87 | $0.559 |
4 + | $546.87 | $0.547 |
*price indicative |
- RS Stock No.:
- 153-4125
- Mfr. Part No.:
- JS202011SCQN
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Positive detent
Low profile
IR reflow to 260º solder profile
Surface and thru hole mounting
SPDT, DPDT, DP3T models
Telecommunication products
Computer peripherals
Thermostat select switch
Instrumentations
Low profile
IR reflow to 260º solder profile
Surface and thru hole mounting
SPDT, DPDT, DP3T models
Telecommunication products
Computer peripherals
Thermostat select switch
Instrumentations
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Switch Operation | Latching |
Contact Current Rating | 300 mA |
Terminal Type | Gull Wing |
Actuator Type | Slide |
Length | 9mm |
Width | 3mm |
Depth | 5.5mm |
Dimensions | 9 x 3 x 5.5mm |
Contact Resistance | 70mΩ |
Voltage Rating | 6V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Actuator Material | Nylon |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Related links
- Nidec Components PCB Slide Switch DPDT Latching 300 mA @ 30 V dc Slide
- Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA Slide
- Alps Alpine Surface Mount Slide Switch DPDT Latching 300 mA Slide
- C & K Through Hole Slide Switch DPDT Latching 300 mA Slide
- TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @...
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300 mA @ 125 V ac Slide
- TE Connectivity PCB Slide Switch DPDT Latching 300 mA @ 115 V ac Top