Nidec Components Surface Slide Switch SPDT On-On 100mA
- RS Stock No.:
- 244-3255
- Mfr. Part No.:
- 8SS1011-Z
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.39
(exc. GST)
$9.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.39 |
| 5 - 9 | $8.04 |
| 10 + | $7.77 |
*price indicative
- RS Stock No.:
- 244-3255
- Mfr. Part No.:
- 8SS1011-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | On-On | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | 8SS10 | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation On-On | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series 8SS10 | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS high reliability miniature toggle switch offering 8 toggle options, PC and solder lug terminals, power and logic level current ratings, one to four pole options available. This product line meets and exceeds all basic internati
UL94V-0 self extinguishing epoxy
Over 30 actuator variations
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
UL recognized
CSA certified
Related links
- Nidec Components Surface Slide Switch SPDT On-On 100 mA
- Nidec Components Surface Slide Switch SPDT On-Off-On 100 mA
- Nidec Components Panel Slide Switch SPDT On-On 6 A
- Nidec Components Surface Slide Switch SPDT SP 100 mA
- Nidec Components Surface Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch 10PST 100 mA
- Nidec Components Surface Slide Switch DP3T DP 100 mA Polyamide
