Nidec Components Panel Slide Switch SPDT On-On 6A
- RS Stock No.:
- 224-168
- Mfr. Part No.:
- 8SS1011-Z
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.76
(exc. GST)
$9.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $8.76 |
| 50 + | $8.68 |
*price indicative
- RS Stock No.:
- 224-168
- Mfr. Part No.:
- 8SS1011-Z
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Panel | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-On | |
| Series | 8SS | |
| Length | 19.5mm | |
| Width | 7.9mm | |
| Depth | 17.6mm | |
| Standards/Approvals | RoHS, CSA, UL | |
| Mechanical Life | 30000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Panel | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-On | ||
Series 8SS | ||
Length 19.5mm | ||
Width 7.9mm | ||
Depth 17.6mm | ||
Standards/Approvals RoHS, CSA, UL | ||
Mechanical Life 30000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN

Fujisoku Micro Miniature Slide Switches - 8SS Series
The Fuijsoku micro miniature 8SS series of Slide Switches can be used in many applications that require a switching current up to 6A at 125Vac. These Slide Switches have a micro miniature body profile and are available with SPDT or DPDT contact configurations, further options include Slide Switches with straight PCB mounting terminals or panel mount versions with solder tag terminals.
PCB mounting or panel mount versions. Stock numbers 224-168, 762-4969 and 224-174 have solder tag terminals and are suitable for panel mounting. Stock numbers 224-180, 762-4978 and 224-196 have PCB terminals
Sliver plated contacts
Contact resistance 10mΩ maximum
Insulation resistance 100MΩ minimum
Dielectric strength 1,000Vac for 1 minute
Operating temperature range -20 to +85°C
Approvals
UL; CSA
- RS Stock No. 0224174
- Mfr. Part No. 8SS2011-Z
Each
$10.34
- RS Stock No. 1968160
- Mfr. Part No. CJS-1201A
Each (In a Pack of 10)
$1.644
- RS Stock No. 2443255
- Mfr. Part No. 8SS1011-Z
Each
$8.39
- RS Stock No. 2443258
- Mfr. Part No. 8SS1012-Z
Each
$6.15
Related links
- Nidec Components Panel Slide Switch SPDT On-On 10 mA Polyamide
- Nidec Components Panel Slide Switch SPST On-On 15 A Polyamide
- Nidec Components Panel Slide Switch DPDT On-On 6 A
- Nidec Components Panel Slide Switch DPDT On-On 10 mA Polyamide
- Nidec Components Panel Slide Switch SPST On-Off 25 A Polyamide
- Nidec Components Surface Slide Switch SPDT On-On 100 mA
- Nidec Components SPDT, On-Off-On On-None-On Rocker Switch Panel
- Nidec Components PCB Slide Switch SPDT Latching 300mA