Nidec Components Surface Slide Switch SPDT On-Off-On 100mA
- RS Stock No.:
- 244-3259
- Mfr. Part No.:
- 8SS1022-Z
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$184.85
(exc. GST)
$203.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | $7.394 | $184.85 | - |
| 50 - 75 | $7.216 | $180.40 | 2% |
| 100 - 225 | $7.044 | $176.10 | 4% |
| 250 + | $6.874 | $171.85 | 7% |
*price indicative
- RS Stock No.:
- 244-3259
- Mfr. Part No.:
- 8SS1022-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 100mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | 8SS10 | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation On-Off-On | ||
Switch Contact Current 100mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series 8SS10 | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS high reliability miniature toggle switch offering 8 toggle options, PC and solder lug terminals, power and logic level current ratings, one to four pole options available. This product line meets and exceeds all basic internati
UL94V-0 self extinguishing epoxy
Over 30 actuator variations
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
UL recognized
CSA certified
Related links
- Nidec Components Surface Slide Switch SPDT On-Off-On 100 mA
- Nidec Components Surface Slide Switch SPDT On-On 100 mA
- Nidec Components Surface Slide Switch SPDT SP 100 mA
- Nidec Components Surface Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 300 mA Polyamide
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch SPDT SP 500 mA
