Nidec Components Surface Slide Switch DPST 100mA
- RS Stock No.:
- 244-3446
- Mfr. Part No.:
- CHS-02TB1
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$20.07
(exc. GST)
$22.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 110 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $4.014 | $20.07 | - |
| 25 - 95 | $3.922 | $19.61 | $2.30 |
| 100 - 245 | $3.83 | $19.15 | $18.40 |
| 250 + | $3.738 | $18.69 | $69.00 |
*price indicative
- RS Stock No.:
- 244-3446
- Mfr. Part No.:
- CHS-02TB1
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Standards/Approvals | No | |
| Series | CHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Standards/Approvals No | ||
Series CHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
Related links
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA Polyamide
- Nidec Components Through Hole Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch 10PST 100 mA
- Nidec Components Surface Slide Switch 4PST 100 mA
- Nidec Components Surface Slide Switch 6PST 100 mA
- Nidec Components Surface Slide Switch 8PST 100 mA
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
