Nidec Components Surface Slide Switch SPDT SP 100mA
- RS Stock No.:
- 244-3331
- Mfr. Part No.:
- CAS-D20TB
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.85
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$6.61
(exc. GST)
$7.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | $3.305 | $6.61 | - |
| 10 - 98 | $3.22 | $6.44 | $0.85 |
| 100 - 248 | $3.135 | $6.27 | $17.00 |
| 250 - 498 | $3.065 | $6.13 | $60.00 |
| 500 + | $2.995 | $5.99 | $155.00 |
*price indicative
- RS Stock No.:
- 244-3331
- Mfr. Part No.:
- CAS-D20TB
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | SP | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Series | CAS | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation SP | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Series CAS | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.
RoHS compliant
Compatible with most automatic pick and place machinery
Excellent contact stability by twin Gold-plated contact
Low profile design of 2.5 mm
- RS Stock No. 2443311
- Mfr. Part No. CAS-120TA
Each (On a Tape of 5)
$1.72
- RS Stock No. 2443489
- Mfr. Part No. CJS-1201TA
Each (On a Tape of 5)
$1.502
- RS Stock No. 2443310
- Mfr. Part No. CAS-120TA
Each (On a Reel of 1000)
$1.036
- RS Stock No. 2443311P
- Mfr. Part No. CAS-120TA
Each (Supplied on a Reel)
$1.72
Related links
- Nidec Components Surface Slide Switch SPDT SP 100 mA
- Nidec Components Surface Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Surface Slide Switch 2PDT DP 100 mA
- Nidec Components Surface Slide Switch SP3T SP 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 300 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500 mA
- Nidec Components PCB DIP Switch SPDT 100 mA









