C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- RS Stock No.:
- 153-4124
- Mfr. Part No.:
- JS202011CQN
- Brand:
- C & K
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 1000 units)*
$692.55
(exc. GST)
$761.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | $692.55 | $0.693 |
| 2 - 3 | $677.31 | $0.677 |
| 4 + | $662.76 | $0.663 |
*price indicative
- RS Stock No.:
- 153-4124
- Mfr. Part No.:
- JS202011CQN
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 6V dc | |
| Switch Configuration | On-On | |
| Series | JS | |
| Standards/Approvals | RoHS, UL | |
| Width | 3.3mm | |
| Length | 9mm | |
| Depth | 3.5mm | |
| Mechanical Life | 5000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact DC Voltage 6V dc | ||
Switch Configuration On-On | ||
Series JS | ||
Standards/Approvals RoHS, UL | ||
Width 3.3mm | ||
Length 9mm | ||
Depth 3.5mm | ||
Mechanical Life 5000Cycles | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nylon | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
C&K Slide Switch
The C&K slide switch is a surface mount double pole double throw (DPDT) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 300mA current rating and 9mm length.
Features and Benefits
• 3.5mm depth
• 500VAC dielectric strength
• Less space required
• Nylon is used as contact material
• Service temperature ranges between -40°C and 85°C
Applications
• Telecommunication
• Computer peripherals
• Instrumentation
• Thermostat select switch
- RS Stock No. 1546136
- Mfr. Part No. JS202011CQN
Each (In a Pack of 10)
$7.543
- RS Stock No. 1544699
- Mfr. Part No. JS202011AQN
Each (In a Pack of 10)
$1.055
- RS Stock No. 1543594
- Mfr. Part No. L202021MA04Q
Each
$10.57
- RS Stock No. 1238915
- Mfr. Part No. SSSS222700
Each (In a Pack of 5)
$2.228
Related links
- C & K Through Hole Slide Switch DPDT Latching 300 mA Nylon
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
- Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA
- Alps Alpine Surface Slide Switch DPDT Latching 300 mA
- TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @ 115 V ac Slide
- C & K Through Hole Slide Switch DPDT Latching 4 A Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300 mA Nylon









