C & K Through Hole Slide Switch DPDT Latching 4A Nylon
- RS Stock No.:
- 153-4129
- Mfr. Part No.:
- L202021MA04Q
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $220.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$440.10
(exc. GST)
$484.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $8.802 | $440.10 | - |
| 250 + | $7.922 | $396.10 | $220.00 |
*price indicative
- RS Stock No.:
- 153-4129
- Mfr. Part No.:
- L202021MA04Q
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 4A | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-On | |
| Standards/Approvals | CSA, UL, RoHS | |
| Length | 20.32mm | |
| Depth | 7.92mm | |
| Series | L | |
| Width | 13.97mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 4A | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-On | ||
Standards/Approvals CSA, UL, RoHS | ||
Length 20.32mm | ||
Depth 7.92mm | ||
Series L | ||
Width 13.97mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- CN
Positive detent
Enclosed housing
Maintained and momentary functions
PC and panel mounting
Communications equipment
Lighting devices
Related links
- C & K Through Hole Slide Switch DPDT Latching 4 A Nylon
- C & K Through Hole Slide Switch DPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch SPST On-Off 4 A Nylon
- C & K Panel Slide Switch DPDT Latching 6 A Nylon
- C & K PCB Slide Switch DPDT Latching 6 A Nylon
- C & K Through Hole Slide Switch SP3T On-On-On 4 A Nylon
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch DPDT
