RS PRO Panel Slide Switch SPST 2NC Latching 8A
- RS Stock No.:
- 863-3557
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-3557
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST 2NC | |
| Mount Type | Panel | |
| Switch Operation | Latching | |
| Switch Contact Current | 8A | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-On-On | |
| Length | 30mm | |
| Series | RS PRO | |
| Width | 14.9mm | |
| Standards/Approvals | UL, CE, ENEC, CB, RoHS | |
| Depth | 16.4mm | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slide Switch | ||
Contact Configuration SPST 2NC | ||
Mount Type Panel | ||
Switch Operation Latching | ||
Switch Contact Current 8A | ||
Terminal Type Tab | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-On-On | ||
Length 30mm | ||
Series RS PRO | ||
Width 14.9mm | ||
Standards/Approvals UL, CE, ENEC, CB, RoHS | ||
Depth 16.4mm | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IT
Molveno LF Series
The ENEC 8A electrical rating that these Molveno slide switches carry make them an ideal solution for applications such as cooker hoods and hair dryers.
2 or 3 position PCB mount available
No of operations; 10000 under full load min.
750° GWIT compliant
- RS Stock No. 9139043
- Mfr. Part No. MFS 131 D
Each (In a Bag of 5)
$3.132
- RS Stock No. 7023542
- Mfr. Part No. MFP120
Each (In a Pack of 5)
$1.292
- RS Stock No. 7023542P
- Mfr. Part No. MFP120
Each (Supplied in a Bag)
$1.292
Related links
- RS PRO Panel Slide Switch SPST 2NC Latching 8A
- KNITTER-SWITCH Panel Slide Switch SPST Latching 350mA Copper
- RS PRO Panel Slide Switch SPDT Latching 5 A Nylon
- NKK Switches Panel Slide Switch SPST On-Off-On 3 A
- NKK Switches Panel Slide Switch SPST On-On 3 A
- Nidec Components Panel Slide Switch SPST On-Off 25 A Polyamide
- Nidec Components Panel Slide Switch SPST On-On 15 A Polyamide
- KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30 V dc Slide











