C & K Through Hole Slide Switch DP3T On-On-On 300mA Nylon
- RS Stock No.:
- 154-6145
- Mfr. Part No.:
- JS203011CQN
- Brand:
- C & K
Get a bulk buy discount
Add 130 more to save $2.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.093 | $10.93 | - |
| 130 - 240 | $1.073 | $10.73 | $2.60 |
| 250 + | $1.055 | $10.55 | $9.50 |
*price indicative
- RS Stock No.:
- 154-6145
- Mfr. Part No.:
- JS203011CQN
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DP3T | |
| Mount Type | Through Hole | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 6V dc | |
| Switch Configuration | On-On-On | |
| Series | JS | |
| Width | 3.6mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 13mm | |
| Depth | 3.6mm | |
| Mechanical Life | 5000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DP3T | ||
Mount Type Through Hole | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact DC Voltage 6V dc | ||
Switch Configuration On-On-On | ||
Series JS | ||
Width 3.6mm | ||
Standards/Approvals RoHS, UL | ||
Length 13mm | ||
Depth 3.6mm | ||
Mechanical Life 5000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- CN
Positive detent
Low profile
IR reflow to 260º solder profile
Surface and thru hole mounting
SPDT, DPDT, DP3T models
Telecommunication products
Computer peripherals
Thermostat select switch
Instrumentations
Related links
- C & K Through Hole Slide Switch DPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300 mA
- C & K Through Hole Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 100 mA
- C & K Through Hole Slide Switch DP3T 0.3A Polyamide
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT On-On 300 mA Nylon
