C & K Through Hole Slide Switch DPDT Latching 300mA Nylon

This image is representative of the product range

Get a bulk buy discount

Add 230 more to save $3.91

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.88

(exc. GST)

$10.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
  • Plus 1,150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 220$0.988$9.88-
230 - 440$0.971$9.71$3.91
450 +$0.954$9.54$15.30

*price indicative

RS Stock No.:
154-4699
Mfr. Part No.:
JS202011AQN
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Through Hole

Switch Operation

Latching

Switch Contact Current

300mA

Terminal Type

PC Terminal

Illuminated

No

Contact DC Voltage

6V dc

Switch Configuration

On-On

Standards/Approvals

RoHS, UL

Width

3.3mm

Length

9mm

Series

JS

Depth

3.5mm

Mechanical Life

5000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Nylon

COO (Country of Origin):
CN

C&K Slide Switch


The C&K slide switch is a surface mount double pole double throw (DPDT) switch. It is a mechanical slider used to control current flow in a circuit. This is latching switch with 300mA current rating and 9mm length.

Features and Benefits


• 3.5mm depth

• 500VAC dielectric strength

• Less space required

• Nylon is used as contact material

• Service temperature ranges between -40°C and 85°C

Applications


• Telecommunication

• Computer peripherals

• Instrumentation

• Thermostat select switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy