C & K Through Hole Slide Switch DPDT (On)-(On) 300mA
- RS Stock No.:
- 257-0686
- Mfr. Part No.:
- OS202013MT8QN1
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 195 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.92 | $9.60 | - |
| 25 - 45 | $1.764 | $8.82 | $3.90 |
| 50 - 95 | $1.65 | $8.25 | $13.50 |
| 100 + | $1.574 | $7.87 | $34.60 |
*price indicative
- RS Stock No.:
- 257-0686
- Mfr. Part No.:
- OS202013MT8QN1
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 300mA | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | DPDT | |
| Length | 4mm | |
| Series | OS | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 300mA | ||
Terminal Type Through Hole | ||
Contact DC Voltage 30V dc | ||
Switch Configuration DPDT | ||
Length 4mm | ||
Series OS | ||
Standards/Approvals RoHS | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 300 mA current rating and 30 VDC voltage rating, DPDT contact configuration with through-hole mounting type.
Variety of actuators and terminations
Shorting or non-shorting contacts
Halogen free material
- RS Stock No. 2570684
- Mfr. Part No. OS202011MS2QS1
Each (In a Pack of 5)
$1.492
- RS Stock No. 2570683
- Mfr. Part No. OS202011MS2QS1
Each (In a Bag of 200)
$1.129
- RS Stock No. 2570679
- Mfr. Part No. OS202011MA0QN1
Each (In a Pack of 5)
$1.212
- RS Stock No. 0838264
- Mfr. Part No. OS202011MS2QN1
Each
$1.86
Related links
- C & K Through Hole Slide Switch DPDT On-On 300 mA
- C & K Through Hole Slide Switch DPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch DPDT On-On 100 mA
- C & K Through Hole Slide Switch DPDT 6A
- C & K Through Hole Slide Switch DPDT
- C & K Through Hole Slide Switch DPDT 5A Fibreglass Reinforced Polyethylene Terephthalate
- C & K Through Hole Slide Switch DPDT Latching 4 A Nylon
- C & K Through Hole Slide Switch SP3T 100 mA POM










