Eaton Orange Series Orange Flashing Effect Light Module, LED Bulb 120V, AC, IP66

Subtotal (1 unit)*

$404.38

(exc. GST)

$444.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.38

*price indicative

RS Stock No.:
272-0675
Mfr. Part No.:
171413 SL7-FL120-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Light Module

Series

Orange

Component Type

Strobe Light Module

Multifunction

No

Current Type

AC

Mount Type

Base

Light Effect

Flashing

Current Consumption

3mA

Lens Colour

Orange

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

120V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

73mm

Standards/Approvals

CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508

Hazardous Area Certification

No

IP Rating

IP66

Base Diameter

73mm

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series SL4 strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.

Pollution degree 3

360 degree radiation angle

Note

Eaton formerly known as Moeller

  • RS Stock No. 2720618
  • Mfr. Part No. 171274 SL7-FL24-A-HP
Each
$661.95
Each
$238.26
Each
$269.59
  • RS Stock No. 2720664
  • Mfr. Part No. 171390 SL7-BL120-B
Each
$269.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy