Crydom DRC Solid State Contactor, 3-Pole, 500 mA 18V dc, 480V ac
- RS Stock No.:
- 144-5969
- Distrelec Article No.:
- 301-28-313
- Mfr. Part No.:
- DRC3P48D433R
- Brand:
- Crydom
Subtotal (1 unit)*
$236.84
(exc. GST)
$260.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.84 |
*price indicative
- RS Stock No.:
- 144-5969
- Distrelec Article No.:
- 301-28-313
- Mfr. Part No.:
- DRC3P48D433R
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 480V ac | |
| Contact Current | 500mA | |
| Series | DRC | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 18V dc | |
| Operational Current Ie | 32mA | |
| Maximum Operating Temperature | 60°C | |
| Length | 45.3mm | |
| Standards/Approvals | RoHS | |
| Width | 86.7mm | |
| Depth | 95.6mm | |
| Pole and Throw Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Contactor | ||
Number of Poles 3 | ||
Contact Voltage 480V ac | ||
Contact Current 500mA | ||
Series DRC | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 18V dc | ||
Operational Current Ie 32mA | ||
Maximum Operating Temperature 60°C | ||
Length 45.3mm | ||
Standards/Approvals RoHS | ||
Width 86.7mm | ||
Depth 95.6mm | ||
Pole and Throw Configuration SPDT | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Contactor, Instantaneous Turn-On, DIN Rail Mounting - DRC Series - DRC3P48D433R
For rapid-fire switching of electrical loads, turn to this solid-state contactor from Sensata | Crydom. It's a reliable choice for starting and stopping three-phase motors at high speeds, thanks to its maximum switching frequency of up to 9000 cycles per hour. Integrated overvoltage protection safeguards your circuits from electrical surges. For installation in a snap, you can mount it on a DIN rail. Put this product to work in packing machinery and lighting systems.
Features & Benefits
• LED indicator for ease of status monitoring
• Solid-state design means there aren't any moving parts, reducing the risk of wear for a long service life
• Thermoplastic housing provides effective insulation for increased electrical safety
• Compact dimensions of 95.6 (L) x 45.3 (W) x 86.7mm (H) to maximise space on your DIN rail
• Safe for use in harsh environments, thanks to a wide operating temperature range between -20°C and +60°C
What's the operating voltage range of this solid-state contactor?
It has a wide operating voltage range of 48 to 530V AC, so you can count on it in low and high-voltage applications.
Related links
- Sensata / Crydom DRC Solid State Contactor 7.6 A 400V ac
- Sensata / Crydom DRC Solid State Contactor 8 mA 1 NO/1 NC, 230V ac
- Sensata / Crydom DRH Solid State Contactor 20 A 4 V dc, 32V dc
- Sensata / Crydom DRH Solid State Contactor 18 A 32V dc 200 V dc, 120V ac
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount 140V ac Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount 140V ac Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount, 265V ac Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount, 140V ac Control
