Eaton Green Series Green Flashing Effect Light Module, LED Bulb 120V, AC, IP66
- RS Stock No.:
- 272-0651
- Mfr. Part No.:
- 171362 SL4-FL120-G
- Brand:
- Eaton
Subtotal (1 unit)*
$330.29
(exc. GST)
$363.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.29 |
*price indicative
- RS Stock No.:
- 272-0651
- Mfr. Part No.:
- 171362 SL4-FL120-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Green | |
| Component Type | Strobe Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 3mA | |
| Mount Type | Base | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 43mm | |
| Standards/Approvals | IEC/EN 60529, CE, UL, UL 508, IEC/EN 60947-5-1 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Green | ||
Component Type Strobe Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 3mA | ||
Mount Type Base | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 43mm | ||
Standards/Approvals IEC/EN 60529, CE, UL, UL 508, IEC/EN 60947-5-1 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Green Series Green Strobe Effect Light Module AC, IP66
- Eaton SL4 Series Green Flashing Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module AC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC, IP66
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton SL4 Series Orange Strobe Effect Light Module AC, IP66
